Renesas ISL43143IR

Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43143IR.

IHS

Datasheet16 pages23 years ago
Datasheet15 pages23 years ago

Renesas

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL43143IR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.63
$ 1.29
Stock
318,839
192,450
Authorized Distributors
3
1
Case/Package
QFN
VQFN
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
65 ns
65 ns
Turn-Off Delay Time
50 ns
50 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
4
4

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0090
Introduction Date2003-01-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-09-06
LTD Date2010-03-06
Manufacturer Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTCA6408ARGTR
10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes VQFN-16 SMD mount,glue mount 1mm(height)
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
Texas InstrumentsPCF8574RGTR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-VQFN -40 to 85
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9546ABS,118
Other Interface ICs; PCA9546ABS,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; VQFN
NXP SemiconductorsPCA9534BS,118
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes QFN SMD mount,glue mount 950μm(height)

Descriptions

Descriptions of Renesas ISL43143IR provided by its distributors.

Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
NO LEAD Surface Mount Not Qualified RoHS Compliant Switch IC 71dB 20Ohm 6V 65ns
Analog Switch Quad SPST 16-Pin QFN EP Tube
Switch 4X SPST 3V N.o. 16LD 4X4 QFN Ind
IC SWITCH SPST-NCX4 25OHM 16QFN
SPST, 4 Func, 1 Channel, CMOS, PQCC16
Switches - General QUAD SPST NC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M