Analog Devices ADG619BRTZ-500RL7

CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG619BRTZ-500RL7.

Analog Devices

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+313%

CAD Models

Download Analog Devices ADG619BRTZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 2
$ 2
Stock
292,182
747,207
747,207
Authorized Distributors
6
5
5
Case/Package
SOT-23
SOT-23
SOT-23
-3db Bandwidth
190 MHz
190 MHz
190 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
120 ns
120 ns
120 ns
Turn-Off Delay Time
75 ns
75 ns
75 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG619BRTZ-500RL7.

Related Parts

Analog DevicesADG601BRTZ-REEL7
2.5Ω 1 SPST(SPST)-Normal Open SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesMAX6817EUT+T
Industry's-first SOT Switch Debouncer Features ±15kV ESD Protection and ±25V Fault Tolerance
Analog DevicesADG719BRTZ-REEL7
Analog Switch Single Pole Double Throw 5.5 Volt 6-Pin SOT-23 Tape and Reel
Analog DevicesADG702BRTZ-REEL7
3Ω 1 SPST(SPST)-Normally closed SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesMAX3283EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX3284EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers

Descriptions

Descriptions of Analog Devices ADG619BRTZ-500RL7 provided by its distributors.

CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Current Sense Amplifier, Bidirectional, 1, 130 A, MSOP, 8, -40 C, 125 C
CMOS +/-5 V/+5 V 4 OHM SINGLE SPDT SWITCH SPDT, 1 Func, 1 Channel, CMOS, PDSO8
6.5Ω 1 SPDT(SPDT) SOT-23-8 Analog Switches / Multiplexers ROHS
Analog Switch Single SPDT 8-Pin SOT-23 T/R
ANALOGUE SWITCH, SPDT, 1-CH, SOT-23-8;
IC SWITCH SPDTX1 6.5OHM SOT23-8
1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO8
Analogue Switch, 1-Channel, Spdt, Sot-23; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.7V To 5.5V, ± 2.7V To ± 5.5V; Ic Case/Package:Sot-23; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG619BRTZ-500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG619BRTZ-500-RL7
  • ADG619BRTZ500RL7