Analog Devices MAX6817EUT+T

Industry's-first SOT Switch Debouncer Features ±15kV ESD Protection and ±25V Fault Tolerance
$ 5.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6817EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Upverter

Newark

Inventory History

3 month trend:
+17.26%

CAD Models

Download Analog Devices MAX6817EUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesADG601BRTZ-REEL7
2.5Ω 1 SPST(SPST)-Normal Open SOT-23-6 Analog Switches / Multiplexers ROHS
Analog DevicesMAX3283EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX3284EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Active INDUSTRIAL GULL WING RoHS Compliant (Type) Terminator 85C 1.6mm 5.5V
Analog DevicesMAX3280EAUK+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Texas InstrumentsSN74AUP1T97DBVT
Voltage Level 10ns 1 1 2.3V 3.6V 2.3V~3.6V 1.8V~2.7V SOT-23-6 , 1.3mm

Descriptions

Descriptions of Analog Devices MAX6817EUT+T provided by its distributors.

Industry's-first SOT Switch Debouncer Features ±15kV ESD Protection and ±25V Fault Tolerance
Ciiva
Cmos Switch Debouncer, Dual, Sot-23-6; Ic Interface Type:-; Interface Applications:Industrial Instruments, Pc Board Instruments, Portable Instruments, Automotive Applications; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6817EUT+T
DEBOUNCER SWITCH, DUAL, +/-25V, 6SOT23; IC Interface Type:-; Interface Applications:Automotive Applications, Industrial Instruments, PC Board Instruments, Portable Instruments; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:SOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Packaging:Cut Tape; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Brief Features:Integrated ESD Protection, Data Ports; IC Function:Switch Debouncers; Operating Temperature Range:-40°C to +125°C; Power Dissipation Pd:691mW; Supply Voltage Range:2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6817EUT+T.
  • MAX6817EUT+T..
  • MAX6817EUT-T
  • MAX6817EUTT