Analog Devices MAX3284EAUT+T

±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
$ 1.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3284EAUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-7.05%

CAD Models

Download Analog Devices MAX3284EAUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX3283EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX3280EAUK+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Texas InstrumentsDS90LT012AQMF/NOPB
IC LINE RCVR LVDS DIFF SOT23-5 / LVDS Receiver 400Mbps Automotive 5-Pin SOT-23 T/R
Texas InstrumentsDS90LT012AQMFE/NOPB
Automotive LVDS differential line receiver 5-SOT-23 -40 to 125
Texas InstrumentsDS90LT012AQMFX/NOPB
9mA CMOS 1 0 3V 3.5ns 3.6V 250MHz(Typ) LVDS -0.1V 0V 400Mbps SOT-23-5 , 2.92mm*1.6mm*1.02mm
Analog DevicesMAX3280EAUK/V+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers

Descriptions

Descriptions of Analog Devices MAX3284EAUT+T provided by its distributors.

±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
MAX3284 Series 52 Mbps 5.5 V Surface Mount RS 485 Receiver - SOT-23-6
LINE RECEIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
Rs422/rs485 Rx, 52Mbps, 5.5V, Sot23-6; Device Type:receiver; Ic Interface Type:rs422, Rs485; No. Of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:sot-23; No. Of Pins:6Pins; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3284EAUT-T