Analog Devices MAX3283EAUT+T

±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3283EAUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-27.01%

CAD Models

Download Analog Devices MAX3283EAUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX3284EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX3280EAUK+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Texas InstrumentsDS90LT012AQMF/NOPB
IC LINE RCVR LVDS DIFF SOT23-5 / LVDS Receiver 400Mbps Automotive 5-Pin SOT-23 T/R
Texas InstrumentsDS90LT012AQMFE/NOPB
Automotive LVDS differential line receiver 5-SOT-23 -40 to 125
Texas InstrumentsDS90LT012AQMFX/NOPB
9mA CMOS 1 0 3V 3.5ns 3.6V 250MHz(Typ) LVDS -0.1V 0V 400Mbps SOT-23-5 , 2.92mm*1.6mm*1.02mm

Descriptions

Descriptions of Analog Devices MAX3283EAUT+T provided by its distributors.

±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
MAX3283 Series 52 Mbps 5.5 V Surface Mount RS 485 Receiver - SOT-23-6
Single Receiver RS-422/RS-485 6-Pin SOT-23 T/R
RS422/RS485 RX, 52MBPS, 5.5V, SOT23-6; IC Type:RS422 / RS485 Receiver; No. of Receivers:1Receivers; No. of Transmitters:-; Communication Mode:-; Data Rate Max:52Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. of Pins:6Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3283EAUT-T
  • MAX3283EAUTT