Analog Devices ADG507AKRZ-REEL7

Analog Multiplexer Single 8: 1 Automotive 28-Pin SOIC W T/R
$ 14.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG507AKRZ-REEL7.

Newark

Datasheet8 pages27 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-40.94%

CAD Models

Download Analog Devices ADG507AKRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.85
$ 14.269
$ 14.269
Stock
316,823
344,326
344,326
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC W
SOIC W
-3db Bandwidth
-
-
-
Propagation Delay
300 ns
300 ns
300 ns
Turn-On Delay Time
450 ns
600 ns
600 ns
Turn-Off Delay Time
450 ns
600 ns
600 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
-
1.5 mA
1.5 mA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG507AKRZ-REEL7.

Related Parts

Analog DevicesADG506AKRZ-REEL
SOP-28-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog DevicesADG526AKR-REEL
Analog Multiplexer Single 16:1 28-Pin SOIC W T/R
Analog DevicesADG506AKR-REEL
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 68dB 5pF 44pF 300Ohm 4pC
Texas InstrumentsMPC507AUG4
16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
Texas InstrumentsCD4097BM
20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsMPC507AU
16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices ADG507AKRZ-REEL7 provided by its distributors.

Analog Multiplexer Single 8:1 Automotive 28-Pin SOIC W T/R
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28
CMOS ± 15 V 8 Channel Analog Multiplexer
MULTIPLEXER, CMOS ANALOGUE, WSOIC;
IC MULTIPLEXER DUAL 8X1 28SOIC
Multiplexer, Cmos Analogue, Wsoic; Ic Function:Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:10.8V To 16.5V, ± 10.8V To ± 16.5V; Ic Case/Package:Wsoic; No. Of Pins:28Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG507AKRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG507AKRZREEL7