Texas Instruments MPC507AUG4

16-V, 8: 1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
$ 35.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPC507AUG4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet18 pages18 years ago

Newark

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MPC507AUG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.74
$ 31.165
$ 31.165
Stock
145,369
226,092
226,092
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Analog DevicesADG507AKRZ-REEL
CMOS 8-CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28
Analog DevicesADG507AKR-REEL7
IC MULTIPLEXER DUAL 8X1 28SOIC / 2 Circuit IC Switch 8:1 300Ohm 28-SOIC
Texas InstrumentsMPC507AU
16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
Texas InstrumentsMPC507AU/1K
16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
Texas InstrumentsCD4097BM
20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer

Descriptions

Descriptions of Texas Instruments MPC507AUG4 provided by its distributors.

16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, MUX 8-CH, SMD, SOIC28, 507; No. of Circuits:2; Supply Current:700µA; On State Resistance Max:1.5kohm; Supply Voltage Range:5V to 22V; Analogue Switch Case Style:SOIC; No. of Pins:28; Multiplexer Configuration:8:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013); Analogue Multiplexer Type:8 Channel Differential-Input Analog; Base Number:507; No. of Channels:16; No. of Multiplexers:2; On Resistance Rds(on):1.5kohm; On State Resistance Max:1.3kohm; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Supply Voltage Max:22V; Supply Voltage Min:5V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.