Texas Instruments CD4097BM

20-V, 8: 1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
$ 0.404
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4097BM.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-2.31%

CAD Models

Download Texas Instruments CD4097BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.359
Stock
333,839
206,993
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
-3db Bandwidth
-
-
Propagation Delay
60 ns
60 ns
Turn-On Delay Time
650 ns
650 ns
Turn-Off Delay Time
440 ns
440 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4097BM.

Related Parts

Texas InstrumentsCD4097BME4
20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD4514BM
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125
Texas InstrumentsCD4514BM96
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125
MC74HC4067ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 4:1, 2 TO 6 V, 24-PIN SOIC
Analog Multiplexer Single 4:1 Automotive 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD4097BM provided by its distributors.

20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
LOGIC, DIFF 8CH MUX/DEMUX, 24SOIC; Configuration multiplexeur: 8: 1; Nombre de circuits: 2Circuit(s); Résistance, Ron, max..: 125ohm; Gamme de tension d'alimentation: 3V à 18V; Boîtier multiplexeur analogique: SOIC; Nombre de
LOGIC, DIFF 8CH MUX/DEMUX, 24SOIC; Multiplexer Configuration:8:1; No. of Circuits:2Circuits; On State Resistance Max:125ohm; Supply Voltage Range:3V to 18V; Analogue Multiplexer Case:SOIC; No. of Pins:24Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Analogue Switch Case Style:SOIC; Logic IC Base Number:4097; Logic IC Function:Differential 8-Channel Multiplexer / Demultiplexer; Logic Type:Demultiplexer, Multiplexer; No. of Channels:8Channels; Operating Temperature Range:-55°C to +125°C; Supply Current:100µA; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4097BM .