Texas Instruments MPC507AU

16-V, 8: 1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
$ 31.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPC507AU.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet18 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.22%

CAD Models

Download Texas Instruments MPC507AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.165
$ 29.248
$ 29.248
Stock
227,665
165,533
165,533
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
200 ns
200 ns
200 ns
Turn-Off Delay Time
250 ns
250 ns
250 ns
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMPC507AUG4
16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
Analog DevicesADG507AKRZ-REEL
CMOS 8-CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28
Analog DevicesADG507AKR-REEL7
IC MULTIPLEXER DUAL 8X1 28SOIC / 2 Circuit IC Switch 8:1 300Ohm 28-SOIC
Texas InstrumentsMPC507AU/1K
16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
Texas InstrumentsCD4097BM
20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
DG406 Series 20 V 16 Channel High-Performance CMOS Analog Multiplexer

Descriptions

Descriptions of Texas Instruments MPC507AU provided by its distributors.

16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
ANALOGUE MUX, 2 CH, 8: 1, SOIC-28; Configuration multiplexeur: 8: 1; Nombre de circuits: 2Circuit(s); Résistance, Ron, max..: 1.5kohm; Gamme de tension d'alimentation: ± 15V; Boîtier multiplexeur analogique: SOIC; Nombre de bro
ANALOGUE MUX, 2 CH, 8:1, SOIC-28; Multiplexer Configuration:8:1; No. of Circuits:2Circuits; On State Resistance Max:1.5kohm; Supply Voltage Range:± 15V; Analogue Multiplexer Case:SOIC; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPC507AU .