Analog Devices ADG507AKRZ-REEL

CMOS 8-CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28
$ 13.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG507AKRZ-REEL.

SHENGYU ELECTRONICS

Datasheet8 pages27 years ago

Analog Devices

iiiC

DigiKey

CAD Models

Download Analog Devices ADG507AKRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.925
$ 14.269
$ 14.269
Stock
200,374
344,190
344,190
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC W
SOIC W
-3db Bandwidth
-
-
-
Propagation Delay
300 ns
300 ns
300 ns
Turn-On Delay Time
450 ns
600 ns
600 ns
Turn-Off Delay Time
450 ns
600 ns
600 ns
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
-
1.5 mA
1.5 mA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG507AKRZ-REEL.

Related Parts

Analog DevicesADG506AKRZ-REEL
SOP-28-300mil Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsCD4097BM
20-V, 8:1 differential, 1-channel analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsMPC507AU
16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
Texas InstrumentsMPC507AUG4
16-V, 8:1 differential, 1-channel analog multiplexer 28-SOIC -40 to 85
Analog DevicesADG506AKR-REEL
GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 68dB 5pF 44pF 300Ohm 4pC
Analog DevicesADG526AKRZ-REEL
CMOS Latched ± 15 V 16 Channel Analog Multiplexer

Descriptions

Descriptions of Analog Devices ADG507AKRZ-REEL provided by its distributors.

CMOS 8-CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28
Analog Multiplexer Single 8:1 Automotive 28-Pin SOIC W T/R
2 300Ω SOP-28-300mil Analog Switches / Multiplexers ROHS
IC MULTIPLEXER DUAL 8X1 28SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG507AKRZREEL