Analog Devices ADG426BRS

Analog Multiplexer Single 16: 1 ±22 Volt 25 Volt 28-Pin SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG426BRS.

Augswan

Datasheet20 pages16 years ago

Upverter

Newark

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices ADG426BRS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.44
$ 12.44
Stock
296,216
262,449
262,449
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Number of Inputs
16
16
16
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
20 mA
20 mA
20 mA
Supply Type
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V
Number of Channels
-
1
1

Related Parts

Texas InstrumentsCD74HC4067SM96
5V, 16:1, 1-channel, analog multiplexer 24-SSOP -55 to 125
Texas InstrumentsCD74HC4067SM96E4
5V, 16:1, 1-channel, analog multiplexer 24-SSOP -55 to 125
Texas InstrumentsCD74HC4067SM96G4
5V, 16:1, 1-channel, analog multiplexer 24-SSOP -55 to 125
Analog DevicesMAX4572EAI+
Serially Controlled, Clickless Audio/Video Switches
Analog DevicesMAX4572EAI+T
Serially Controlled, Clickless Audio/Video Switches
Analog DevicesMAX4507CAP
IC OVERVOLTAGE PROTECTION 20SSOP / Overvoltage Protection 20-SSOP

Descriptions

Descriptions of Analog Devices ADG426BRS provided by its distributors.

Analog Multiplexer Single 16:1 ±22 Volt 25 Volt 28-Pin SSOP
Single-Ended Multiplexer, 1 Func, 16 Channel, BICMOS, PDSO28
ANALOGUE MULTIPLEXER, SINGLE, 16 TO 1, SSOP-28
IC INTFACE SPECIALIZED 20PWRSOIC
The ADG406, ADG407, and ADG426 are monolithic CMOS analog multiplexers. The ADG406 and ADG426 switch one of sixteen inputs to a common output as determined by the 4-bit binary address lines: A0, A1, A2, and A3. The ADG426 has on-chip address and control latches that facilitate microprocessor interfacing. The ADG407 switches one of eight differential inputs to a common differential output as determined by the 3-bit binary address lines A0, A1 and A2. An EN input on all devices is used to enable or disable the device. When disabled, all channels are switched off. The ADG406/ADG407/ADG426 are designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed and low on resistance. These features make the parts suitable for high speed data acquisition systems and audio signal switching. Low power dissipation makes the parts suitable for battery powered systems. Each channel conducts equally well in both directions when on and has an input signal range which extends to the supplies. In the off condition, signal levels up to the supplies are blocked. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. Product Highlights Extended Signal Range. The ADG406/ADG407/ADG426 are fabricated on an enhanced LC2MOS process giving an increased signal range which extends to the supply rails. Low Power Dissipation. Low RON. Single/Dual Supply Operation. Single Supply Operation. For applications where the analog signal is unipolar, the ADG406/ADG407/ADG426 can be operated from a single rail power supply. The parts are fully specified with a single +12 V power supply and remain functional with single supplies as low as +5 V. Applications Audio and video routing Automatic test equipment Data acquisition systems Battery powered systems Sample hold systems Communication systems Avionics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG426-BRS