Analog Devices MAX4507CAP

IC OVERVOLTAGE PROTECTION 20SSOP / Overvoltage Protection 20-SSOP
$ 3.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4507CAP.

DigiKey

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4507CAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.94
$ 9.32
$ 9.32
Stock
115,718
308,208
308,208
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
8 V
-
-
Max Supply Voltage
18 V
-
-
Number of Channels
-
-
-

Related Parts

Analog DevicesMAX4507EAP+T
Fault-Protected, High-Voltage Signal-Line Protectors
Analog DevicesMAX4507EAP
Analog Switch Octal SPST 20-Pin SSOP
Analog DevicesMAX4662EAE
Analog Switch Quad SPST 16-Pin SSOP
Texas InstrumentsSN74CBTLV3245ADBQR
3.3-V, 1:1 (SPST), 8-channel general-purpose FET bus switch 20-SSOP -40 to 85
Texas InstrumentsSN74CBT3245ADBQR
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 1 control input 20-SSOP -40 to 85
Texas InstrumentsSN74CB3T3245DBQR
3.3-V, 1:1 (SPST), 8-channel FET bus switch with level shifter 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4507CAP provided by its distributors.

IC OVERVOLTAGE PROTECTION 20SSOP / Overvoltage Protection 20-SSOP
Analog Switch Octal SPST 20-Pin SSOP
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated