Texas Instruments CD74HC4067SM96G4

5V, 16: 1, 1-channel, analog multiplexer 24-SSOP -55 to 125
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4067SM96G4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages15 years ago

Mouser

Newark

Inventory History

3 month trend:
+115%

CAD Models

Download Texas Instruments CD74HC4067SM96G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.295
$ 0.295
Stock
80,120
918,537
918,537
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
-3db Bandwidth
-
89 MHz
89 MHz
Propagation Delay
13 ns
75 ns
75 ns
Turn-On Delay Time
300 ns
300 ns
300 ns
Turn-Off Delay Time
290 ns
290 ns
290 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
-
8 µA
8 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
16
16
16
Number of Bits
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4067SM96G4.

Related Parts

Texas InstrumentsSN74CBT3384CDBQR
IC SWITCH BUS 10BIT FET 24-QSOP / Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R
Texas InstrumentsSN74CBTD3384CDBQR
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 decoder circuit 20MHz 20Ohm 4.8ns 5V
Texas InstrumentsTS5V522CDBQR
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments CD74HC4067SM96G4 provided by its distributors.

5V, 16:1, 1-channel, analog multiplexer 24-SSOP -55 to 125
Analog Multiplexer Single 16:1 24-Pin SSOP T/R
Logic - Signal Switches Hi Sp CMOS 16-Ch Ana Multipl/Demult
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO24
IC MUX/DEMUX ANALOG HS 24-SSOP
Analog Mux/Dmux, 16 X 1, Ssop-24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.