Analog Devices ADG3308BRUZ

Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3308BRUZ.

HQonline

Datasheet20 pages12 years ago

Analog Devices

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-31.23%

CAD Models

Download Analog Devices ADG3308BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 2.814
$ 2.814
Stock
529,703
301,722
301,722
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
8
1
1
Propagation Delay
35 ns
35 ns
35 ns
Data Rate
60 Mbps
60 Mbps
60 Mbps
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
270 nA
270 nA
270 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG3308BRUZ.

Related Parts

Analog DevicesADG3300BRUZ
1.65V~5.5V 1 8 1.15V~5.5V 50Mbps TSSOP-20 Translators / Level Shifters ROHS
Analog DevicesADG3304BRUZ
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
Analog DevicesADG3304BRUZ-REEL7
Voltage Level 35ns , 1 4 1.15V,1.65V 5.5V 50Mbps 1.65V~5.5V 1.15V~5.5V TSSOP-14 , 5mm*4.4mm*1mm
Texas InstrumentsTXB0104PWR
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-TSSOP -40 to 85
Texas InstrumentsLSF0108PWR
Octal bidirectional multi-voltage-level translator 20-TSSOP -40 to 125
900mV~4.5V 1 4 900mV~4.5V 100Mbps TSSOP-14 Translators, Level Shifters ROHS

Descriptions

Descriptions of Analog Devices ADG3308BRUZ provided by its distributors.

Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
ANALOG DEVICES - ADG3308BRUZ - Voltage Level Translator, Bidirectional, 8 Input, 6 ns, 60 Mbps, 1.15 V to 5.5 V, TSSOP-20
Level Translator, -40 To 85Deg C; No. Of Inputs:8Inputs; Output Current:-; Propagation Delay:6Ns; No. Of Pins:20Pins; Ic Case/Package:Tssop; Supply Voltage Min:1.15V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. ADG3308BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG3308BRUZ .