
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ADG3248BKSZ-REEL7CT-ND | 6,310 | 1 | Cut Tape | ||||||||
| Newark | ADG3248BKSZ-REEL7 | 3,276 | 1 | Cut Tape | ||||||||
| Analog Devices | ADG3248BKSZ-REEL7 | 3,662 | 1 | Tape & Reel | 6h | |||||||
| Rochester Electronics | ADG3248BKSZ-REEL7 | 15,320 | 23h | |||||||||
| Arrow Electronics | ADG3248BKSZ-REEL7 | 0 | 3K |
Download Analog Devices ADG3248BKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADG3248BKSZ-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: