Analog Devices ADG3248BKS-R2

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 6-Pin SC-70 T/R
$ 0.971

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3248BKS-R2.

Analog Devices

Datasheet12 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3248BKS-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 1.74
$ 1.74
Stock
152,915
263,924
263,924
Authorized Distributors
1
6
6
Case/Package
SC
SC
SC
-3db Bandwidth
610 MHz
610 MHz
610 MHz
Propagation Delay
225 ps
225 ps
225 ps
Turn-On Delay Time
-
225 ps
225 ps
Turn-Off Delay Time
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
2
2
2

Related Parts

Texas InstrumentsSN74AUP1T97DCKR
Majority Logic Gate, AUP/ULP/V Series, 1-Func, 3-Input, CMOS, PDSO6
Analog DevicesADG839YKSZ-REEL7
0.35 Ω CMOS 1.65 V to 3.6 V Single SPDT Switch/2:1 MUX
Analog DevicesADG842YKSZ-500RL7
0.28 Ω CMOS 1.65 V to 3.6 V Single SPST Switches in SC70 Open for a Logic 1 Input
Analog DevicesADG839YKSZ-500RL7
0.35 Ω CMOS 1.65 V to 3.6 V Single SPDT Switch/2:1 MUX
Analog DevicesMAX4729EXT+T
MAX4729 Series SPDT 5.5 V 5.5 Ohm Surface Mount Analog Switch - SOT-363

Descriptions

Descriptions of Analog Devices ADG3248BKS-R2 provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 6-Pin SC-70 T/R
IC MUX/DEMUX 2X1 SC70-6 / Circuit IC Switch SC-70-6
2-CHANNEL SGL ENDED MULTIPLEXER PDSO6
The ADG3248 is a 2.5 V or 3.3 V, high performance 2:1 multiplexer/demultiplexer. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance. The low on resistance allows the input to be connected to the output without additional propagation delay or generating additional ground bounce noise. Each switch of the ADG3248 conducts equally well in both directions when on. The ADG3248 exhibits break-before-make switching action, preventing momentary shorting when switching channels. The ADG3248 is available in a tiny 6-lead SC70 package. Product Highlights 3.3 V or 2.5 V supply operation. Extremely low propagation delay through switch. 4.5 Ω switches connect inputs to outputs. Tiny SC70 package. Applications 3.3 V to 2.5 V voltage translation 2.5 V to 1.8 V voltage translation Bus switching Docking stations Memory switching Analog switch applications Data Sheet, Rev. A, 10/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG3248BKSR2