Texas Instruments SN74AUP1T97DCKR

e4 ACTIVE (Last Updated: 3days ago) 74AUP1T97 74AUP level shifter translator 10.8ns 2.5V 2.494758mg -4mA
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1T97DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet27 pages11 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Augswan

element14 APAC

LCSC

Inventory History

3 month trend:
-15.52%

CAD Models

Download Texas Instruments SN74AUP1T97DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.296
Stock
712,998
110,450
Authorized Distributors
5
1
Case/Package
SC
SC
Number of Pins
6
6
Logic Function
Translator
Translator
Number of Channels
3
3
Propagation Delay
10.8 ns
10.8 ns
Data Rate
-
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1T97DCKR.

Descriptions

Descriptions of Texas Instruments SN74AUP1T97DCKR provided by its distributors.

e4 ACTIVE (Last Updated: 3days ago) 74AUP1T97 74AUP level shifter translator 10.8ns 2.5V 2.494758mg -4mA
Voltage Level 10ns 1 1 2.3V 3.6V 2.3V~3.6V 1.8V~2.7V SC-70-6 , 1mm
Single-Supply Voltage Translator 6-SC70 -40 to 85
Voltage Level Translator 1-CH Unidirectional 6-Pin SC-70 T/R
SPECIALTY INTERFACE CIRCUIT PDSO6
IC TRNSLTR UNIDIRECTIONAL SC70-6
VOLT LEVEL TRANSLATOR, 3I/P, SC-70-6; No. of Inputs: 3; Output Current: -; Propagation Delay: 3.8ns; No. of Pins: 6Pins; Logic Case Style: SC-70; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1T97DCKR .