Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG211AKP

LC2MOS Quad SPST Switches | IC Switch Quad SPST 20PLCC
$ 2.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG211AKP.

Augswan

Datasheet16 pages13 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG211AKP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 4.714
Stock
189,068
123,012
Authorized Distributors
1
4
Case/Package
PLCC
PLCC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
600 ns
Turn-Off Delay Time
-
450 ns
Min Supply Voltage
-
-
Max Supply Voltage
25 V
25 V
Max Supply Current
-
1 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Related Parts

Analog DevicesADG201AKPZ
4 90Ω SPST(SPST)-Normally closed PLCC-20 Analog Switches / Multiplexers ROHS
Analog DevicesADG212AKPZ
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC20
Analog DevicesADG201AKPZ-REEL
60 Ohm, Quad SPST Switch
Analog DevicesADG201AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC
Analog DevicesADG212AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC

Descriptions

Descriptions of Analog Devices ADG211AKP provided by its distributors.

LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC
IC CURR SENSE 1 CIRCUIT 8VSSOP
Analog Switch Quad SPST 20-Pin PLCC
The ADG211A is a monolithic CMOS device comprising four independently selectable switches. They are designed on an enhanced LC2MOS process which gives an increased signal handling capability of ±15 V. These switches also feature high switching speeds and low RON. The ADG211A switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated