Analog Devices ADG202AKN

Analog SW Quad SPST ±22V/25V 16-Pin PDIP
$ 2.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG202AKN.

Augswan

Datasheet6 pages30 years ago

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-3.91%

CAD Models

Download Analog Devices ADG202AKN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 5.831
$ 5.831
Stock
101,205
136,133
136,133
Authorized Distributors
1
6
6
Case/Package
DIP
N
N
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
-
4
4
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
30 mA
30 mA
30 mA
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V

Related Parts

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP W Rail
onsemiCD4066BCN
Lead Free RoHS Compliant Dual Supply Through Hole Bilateral, FET Switches -55C~125C 1muA 7.5V 700mW
onsemiCD4016BCN
3V~15V DIP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
NXP Semiconductors74HC193N,652
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDIP16
NXP Semiconductors74HC191N,652
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
NXP Semiconductors74HC75N,652
D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16

Descriptions

Descriptions of Analog Devices ADG202AKN provided by its distributors.

Analog SW Quad SPST ±22V/25V 16-Pin PDIP
1-CHANNEL SGL POLE SGL THROW SWITCH PDIP16
IC SWITCH QUAD SPST 16DIP
CMOS SWITCH IC <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated