onsemi 74ACT125PC

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP W Rail
$ 21.25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT125PC.

IHS

Datasheet10 pages28 years ago

DigiKey

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.25
$ 0.252
Stock
247,028
59,546
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
1
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

Buffer 6-CH Non-Inverting Bipolar 14-Pin PDIP W Rail
Open collector 6 1 4.5V 5.5V 24mA Buffer,Non-Inverting PDIP-14 Through hole mounting
onsemi74AC125PC
1 24mA 2V~6V 24mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
onsemi74VHC125N
8mA 1 2V~5.5V 8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
onsemi74F368PC
64mA 4.5V~5.5V 15mA 2 PDIP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS07NG4
IC, HEX BUFFER/DRIVER, 74LC07, DIP

Descriptions

Descriptions of onsemi 74ACT125PC provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP W Rail
Tristate 4 1 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA PDIP-14 Through hole mounting
Driver/Buffer Device, Single, 4-Bit, 14 Pin, Plastic, Dip
Buffer Logic IC; Logic Type:Buffer; Logic Family:ACT; Logic Base Number:74125; Package/Case:14-DIP; No. of Pins:14; Leaded Process Compatible:Yes; No. of Bits:4; Number of Circuits:4; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, LOGIC, 74ACT, BUFFER; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74125; Logic IC Family:ACT; Logic IC Function:Quad Buffer with 3-State Output; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT125PC.