Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD4066BCN

bidirectional 4 4 4 3V 15V MDIP-14 Through hole mounting 3.56mm(height)
$ 0.349
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4066BCN.

IHS

Datasheet9 pages20 years ago

Upverter

Farnell

Newark

Mouser

Inventory History

3 month trend:
-1.11%

CAD Models

Download onsemi CD4066BCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi74AC125PC
1 24mA 2V~6V 24mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74HC75N,652
11ns Differential 2 2V 6V 5.2mA D-Type Transparent Latch 5.2mA DIP-16 Through hole mounting
onsemi74ACT10PC
IC GATE NAND 3CH 3-INP 14DIP / Triple 3-Input NAND Gate
onsemiDM74AS27N
5.5ns@ 5V,50pF 3 3 4.5V 5.5V 20mA NOR Gate AS 2mA PDIP-14 Through hole mounting 3.56mm(height)
onsemiDM74S11N
AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
onsemi74F11PC
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)

Descriptions

Descriptions of onsemi CD4066BCN provided by its distributors.

bidirectional 4 4 4 3V 15V MDIP-14 Through hole mounting 3.56mm(height)
IC, 4000 CMOS, 4066, DIP14, 15V; No. of Pins: 14Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 4066; IC Generic Number: 4066; Logic Case Style: DIP; Lo
Quad Bilateral Switch; Package/Case:14-DIP; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Logic Type:Bilateral Switch; Mounting Type:Through Hole; No. of Inputs:4; No. of Pins:14; Number of Circuits:4 ;RoHS Compliant: Yes
IC, 4000 CMOS, 4066, DIP14, 15V; Analogue Switch Type:Bilateral; No. of Channels:4; On State Resistance Max:240ohm; Turn Off Time:125ns; Turn On Time:125ns; Supply Voltage Range:3V to 15V; Operating Temperature Range:-55°C to +125°C; Analogue Switch Case Style:DIP; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Base Number:4066; Device Marking:CD4066BCN; IC Generic Number:4066; Logic Case Style:DIP; Logic Function Number:4066; Logic IC Base Number:4066; Logic IC Family:4000 CMOS; Logic IC Function:Quadruple Bilateral Switch; No. of Gates:4; No. of Inputs:1; On Resistance Rds(on):270ohm; On State Resistance Max:240ohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Power Dissipation Pd:700mW; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4066 BCN
  • CD4066BCN..