Analog Devices ADG1608BRUZ

4.5 Ω RON, 4-/8-Channel ±5 V, +12 V, +5 V, and +3.3 V Multiplexers | IC MULTIPLEXER 8X1 16TSSOP
$ 6.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1608BRUZ.

Farnell

Datasheet20 pages16 years ago

Analog Devices

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-24.94%

CAD Models

Download Analog Devices ADG1608BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1608BRUZ.

Related Parts

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16
Texas InstrumentsCD4051BPWR
20V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsCD4051BPW
20V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
NLAST Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Analog DevicesADG1408YRUZ
ANALOG DEVICES - ADG1408YRUZ - IC, MUX, 8-CH, SMD, TSSOP16, 1408

Descriptions

Descriptions of Analog Devices ADG1608BRUZ provided by its distributors.

4.5 Ω RON, 4-/8-Channel ±5 V,+12 V, +5 V, and +3.3 V Multiplexers | IC MULTIPLEXER 8X1 16TSSOP
ANALOG DEVICES - ADG1608BRUZ - 8:1 Analog Multiplexer IC, Single, 8 ohm, ± 3.3V to ± 8V, TSSOP-16
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
2 max Ron, ±5V, +5V, +12V iCMO
SINGLE-ENDED MULTIPLEXER, 8 CHAN
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:3.3V To 16V, ± 3.3V To ± 8V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1608BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1608BRUZ .
  • ADG1608BRUZ.