Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4051BPW

20V, 8: 1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
$ 0.663
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4051BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet38 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-1.40%

CAD Models

Download Texas Instruments CD4051BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.44
$ 0.44
Stock
556,424
2,573,924
2,573,924
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
20 MHz
-
-
Propagation Delay
60 ns
35 ns
35 ns
Turn-On Delay Time
720 ns
700 ns
700 ns
Turn-Off Delay Time
450 ns
700 ns
700 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
8
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4051BPW.

Related Parts

Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16
Texas InstrumentsCD4512BPWR
IC DATA SELECT/MUX 1X8:1 16TSSOP / Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Texas InstrumentsCD4512BPW
IC DATA SELECT/MUX 1X8:1 16TSSOP Data Selector/Multiplexer 1 x 8:1 16-TSSOP
NLAST Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74CB3Q3251PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments CD4051BPW provided by its distributors.

20V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
IC MUX 8:1 240OHM 16TSSOP 1 Circuit IC Switch 8:1 240Ohm 16-TSSOP
Analog Multiplexer Single 8:1 16-Pin TSSOP Tube
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16
Logic - Signal Switches Single 8 Ch
Analog Mux/Dmux, 8 X 1, Tssop-16
IC, LOGIC, SINGLE 8CH MUX, 16TSSOP; Logic Type:Multiplexer; No. of Channels:8; Ratio:8:1; On State Resistance Max:1050ohm; Supply Voltage Range:3V to 20V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:4051; Logic IC Family:CD4000; Logic IC Function:Single 8-Channel Analog Multiplexer / Demultiplexer with Logic-Level Conversion; On State Resistance Max:125ohm; Package / Case:TSSOP; Ratio:1:8; Supply Voltage Max:18V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.