Analog Devices ADG1408YRUZ

Analog Devices - ADG1408YRUZ - IC, Mux, 8-CH, SMD, TSSOP16, 1408
$ 5.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1408YRUZ.

element14 APAC

Datasheet16 pages15 years ago

Analog Devices

Upverter

Augswan

TME

Inventory History

3 month trend:
-5.66%

CAD Models

Download Analog Devices ADG1408YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.194
$ 5.736
$ 5.736
Stock
567,943
3,299,002
3,299,002
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
60 MHz
60 MHz
60 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
100 ns
100 ns
100 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
8
8
Number of Bits
8
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1408YRUZ.

Related Parts

Analog DevicesADG1208YRUZ
Low Capacitance, 8-Channel, ±15 V/+12 V iCMOS® Multiplexer
Analog DevicesADG1308BRUZ
4- and 8-Channel +-15 V/+12 V Multiplexers | IC MULTIPLEXER 8X1 16TSSOP
Analog DevicesADG1208YRUZ-REEL7
Other Interface ICs; ADG1208YRUZ-REEL7; ANALOG DEVICES; 16; 16.5 V; 5 V; TSSOP
DG408 Series 20 V 8-Channel High-Performance CMOS Analog Multiplexer - TSSOP-16
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16

Descriptions

Descriptions of Analog Devices ADG1408YRUZ provided by its distributors.

ANALOG DEVICES - ADG1408YRUZ - IC, MUX, 8-CH, SMD, TSSOP16, 1408
Multiplexer, Analog, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:± 4.5V To ± 5.5V, 10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. ADG1408YRUZ
Configuration = 8:1 / Circuits = 1 / ON Delay ns = 150 / ON Resistance (Rds(on)) Ohm = 4 / Supply Current nA = 2 / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 16.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1408YRUZ .