Vishay DG9415DQ-T1-E3

DG9415 Series 12 V Surface Mount Single Dual 2: 1 Multiplexer - MSOP-10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG9415DQ-T1-E3.

IHS

Datasheet11 pages12 years ago

element14 APAC

Newark

_legacy Avnet

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-26
LTD Date2018-05-26

Related Parts

onsemiFSA201MUX
FSA Series DPDT 5.5 V 3 Ohm SMT USB 2.0 Full-Speed & Audio Switch - MSOP-10
onsemiFSA221MUX
Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability
Analog DevicesADG804YRMZ-REEL7
Other Interface ICs; ADG804YRMZ-REEL7; ANALOG DEVICES; 10; 3.6 V; 1.65 V; MSOP
Analog DevicesADG704BRMZ-REEL7
Analog Multiplexer Single 4:1 10-Pin MSOP T/R / IC MULTIPLEXER 4X1 10USOIC
Analog DevicesADG704BRMZ-REEL
Analog Multiplexer Single 4:1 10-Pin MSOP T/R / IC MULTIPLEXER 4X1 10USOIC
FSA Series SPDT 4.3 V 0.6 Ohm SMT Dual Low Voltage Analog Switch - MSOP-10

Descriptions

Descriptions of Vishay DG9415DQ-T1-E3 provided by its distributors.

DG9415 Series 12 V Surface Mount Single Dual 2:1 Multiplexer - MSOP-10
DUAL 2 X 1 MULTIPLEXER Single-Ended Multiplexer, 2 Func, 2 Channel, CMOS, PDSO10
IC, MUX DUAL 2:1, SMD, 9415; No. of Circuits:2; Supply Current:1µA; On State Resistance Max:14ohm; Supply Voltage Range:2.7V to 12V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:MSOP; No. of Pins:10; Multiplexer Configuration:2:1; Analogue Multiplexer Type:Dual 2 x 1; Base Number:9415; IC Generic Number:9415; Interface Type:TTL Compatible; Logic Function Number:9415; No. of Channels:2; No. of Multiplexers:2; On Resistance Rds(on):14ohm; On State Resistance Max:14ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG9415DQT1E3