Analog Devices ADG1309BRUZ

4- and 8-Channel +-15 V/+12 V Multiplexers | IC MULTIPLEXER DUAL 4X1 16TSSOP
$ 2.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1309BRUZ.

SHENGYU ELECTRONICS

Datasheet16 pages17 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG1309BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.692
$ 2.475
Stock
100,948
143,176
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
500 MHz
500 MHz
Propagation Delay
-
130 ns
Turn-On Delay Time
120 ns
110 ns
Turn-Off Delay Time
150 ns
130 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
On Resistance (RON)
-
-
Number of Channels
-
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1309BRUZ.

Related Parts

Texas InstrumentsCD4052BPWR
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Texas InstrumentsCD4052BPW
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Texas InstrumentsCD4052BPWRG4
20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Vishay - DG409LDQ-T1-E3 - Analog Multiplexer, Dual 4 X 1, TSSOP-16
Analog DevicesADG659YRUZ
MULTIPLEXER, CMOS ANALOGUE, TSSOP; Available until stocks are exhausted Alternative available
Analog DevicesADG659YRUZ-REEL7
MULTIPLEXER, CMOS ANALOGUE, TSSOP; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices ADG1309BRUZ provided by its distributors.

4- and 8-Channel +-15 V/+12 V Multiplexers | IC MULTIPLEXER DUAL 4X1 16TSSOP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1309BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated