Analog Devices ADG1206YRUZ

Analog Devices - ADG1206YRUZ - IC, Mux, 16-CH, SMD, TSSOP28, 1206
$ 7.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1206YRUZ.

HQonline

Datasheet20 pages17 years ago

Analog Devices

Farnell

TME

iiiC

Inventory History

3 month trend:
+47.64%

CAD Models

Download Analog Devices ADG1206YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.804
$ 7.96
Stock
236,741
248,835
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
280 MHz
280 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
85 ns
85 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
-
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1206YRUZ.

Related Parts

Analog DevicesADG1406BRUZ
9.5 Ω RON, 16-Channel, Differential 8-Channel, ±15 V/+12 V/±5 V iCMOS Multiplexers
Analog DevicesADG1406BRUZ-REEL7
9.5 Ω RON, 16-Channel, Differential 8-Channel, ±15 V/+12 V/±5 V iCMOS Multiplexers
Analog DevicesADG1606BRUZ-REEL7
4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5V, +12 V, +5 V, and +3.3 V Multiplexers
Texas InstrumentsCD4067BPW
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWR
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWG4
20-V, 16:1 single-ended, 1-channel analog multiplexer 24-TSSOP -55 to 125

Descriptions

Descriptions of Analog Devices ADG1206YRUZ provided by its distributors.

ANALOG DEVICES - ADG1206YRUZ - IC, MUX, 16-CH, SMD, TSSOP28, 1206
Low Capacitance, 16-Channel, ±15 V/+12 V iCMOS Multiplexer
1 200Ω TSSOP-28 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 16:1 28-Pin TSSOP Tube
MICROCIRCUIT ANALOG MULTIPLEXER 16 CH
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:28Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1206YRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1206YRUZ .