Analog Devices ADG1204YRUZ-REEL7

Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4: 1 iCMOS Multiplexer
$ 3.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1204YRUZ-REEL7.

HQonline

Datasheet16 pages17 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
-23.43%

CAD Models

Download Analog Devices ADG1204YRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.9
$ 3.82
Stock
370,480
245,623
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
800 MHz
800 MHz
Propagation Delay
-
150 ns
Turn-On Delay Time
-
120 ns
Turn-Off Delay Time
90 ns
90 ns
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
-
285 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1204YRUZ-REEL7.

Related Parts

Analog DevicesADG1604BRUZ-REEL7
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer
Analog DevicesADG604YRUZ-REEL7
1 pC Charge Injection, 100 pA Leakage CMOS ±5 V/5 V/3 V 4-Channel Multiplexer
Analog DevicesADG1404YRUZ-REEL7
Other Interface ICs; ADG1404YRUZ-REEL7; ANALOG DEVICES; 14; 16.5 V; 4.5 V; TSSOP
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
74LVX Series 2 to 6 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)

Descriptions

Descriptions of Analog Devices ADG1204YRUZ-REEL7 provided by its distributors.

Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer
1 190Ω (SP4T) TSSOP-14 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 4:1 Automotive 14-Pin TSSOP T/R
+/- 15V 4:1 MUX with LOW CAP I
IC SWITCH SP4TX1 190OHM 14TSSOP
4-CHANNEL SGL ENDED MULTIPLEXER PDSO14
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:14Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1204YRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated