Analog Devices ADG1204YRUZ

Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4: 1 iCMOS Multiplexer
$ 3.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1204YRUZ.

HQonline

Datasheet16 pages17 years ago

Analog Devices

Augswan

element14 APAC

TME

Inventory History

3 month trend:
+17.38%

CAD Models

Download Analog Devices ADG1204YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 3.9
Stock
245,623
374,492
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
800 MHz
800 MHz
Propagation Delay
150 ns
-
Turn-On Delay Time
120 ns
-
Turn-Off Delay Time
90 ns
90 ns
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
285 µA
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1204YRUZ.

Related Parts

Analog DevicesADG604YRUZ
MULTIPLEXER, ANALOGUE, TSSOP; Available until stocks are exhausted Alternative available
Analog DevicesADG1604BRUZ
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer
Analog DevicesADG1604BRUZ-REEL7
3.6Ω 4 Single Pole Four Throw (SP4T) TSSOP-14 Analog Switches, Multiplexers ROHS
Texas InstrumentsCD4511BPWR
CMOS BCD-to-7-Segment LED Latch Decoder Drivers 16-TSSOP -55 to 125
MC14066BDTR2G, MULTIPLEXER QUAD SPST, 3 - 18 V DC, 14-PIN TSSOP
Texas InstrumentsSN74LV4066APWR
Other Interface ICs; SN74LV4066APWR; TEXAS INSTRUMENTS; 14; 5.5 V; 2 V; TSSOP

Descriptions

Descriptions of Analog Devices ADG1204YRUZ provided by its distributors.

Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer
Analog Multiplexer Single 4:1 Automotive 14-Pin TSSOP Tube
1 190Ω (SP4T) TSSOP-14 Analog Switches / Multiplexers ROHS
ANALOG DEVICES - ADG1204YRUZ - IC, MUX 4:1, SMD, 1204, TSSOP14
+/- 15V 4:1 MUX with LOW CAP I
IC SWITCH SP4TX1 190OHM 14TSSOP
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Tssop; No. Of Pins:14Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1204YRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1204YRUZ .