Analog Devices ADF4156BRUZ-RL7

6 GHz Fractional-N Frequency Synthesizer | IC PLL FRAC-N FREQ SYNTH 16TSSOP
$ 4.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4156BRUZ-RL7.

Upverter

Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages16 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADF4156BRUZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.328
$ 4.04
Stock
189,140
258,037
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
6.2 GHz
6.2 GHz
Number of Outputs
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4156BRUZ-RL7.

Related Parts

Analog DevicesADF4106BRUZ-R7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BRUZ-RL
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BRUZ
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4156BRUZ-RL7 provided by its distributors.

6 GHz Fractional-N Frequency Synthesizer | IC PLL FRAC-N FREQ SYNTH 16TSSOP
Clock Generator 500MHz to 6.2GHz Input 16-Pin TSSOP T/R
PLL Frequency Synthesizer Single 16-Pin TSSOP T/R
CMOS TTL Fractional N Synthesizer (RF) 16-TSSOP (0.173 4.40mm Width) ADF4156 clock generator circuit 3.3V 6.2GHz 26mA 32mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4156BRUZRL7