Analog Devices ADF4106BRUZ-RL

Clock Generator/Frequency Synthesizer /PLL
$ 4.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4106BRUZ-RL.

Analog Devices

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet12 pages15 years ago

HQonline

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
-1.21%

CAD Models

Download Analog Devices ADF4106BRUZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.61
$ 3.954
$ 3.954
Stock
555,440
544,712
544,712
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
6 GHz
6 GHz
6 GHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4106BRUZ-RL.

Related Parts

Analog DevicesADF4157BRUZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4156BRUZ-RL7
6 GHz Fractional-N Frequency Synthesizer | IC PLL FRAC-N FREQ SYNTH 16TSSOP
Analog DevicesADF4107BRUZ-REEL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4106BRUZ-RL provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
PLL Frequency Synthesizer Single Up to 325MHz 16-Pin TSSOP T/R
Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP T/R
6GHz TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
CMOS TTL Clock/Frequency Synthesizer (RF) 16-TSSOP (0.173 4.40mm Width) ADF4106 clock generator ic 3V 6GHz 10.5mA 13mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4106BRUZRL