Analog Devices ADF4106BRUZ-R7

Clock Generator/Frequency Synthesizer /PLL
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4106BRUZ-R7.

Analog Devices

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago

HQonline

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-30.66%

CAD Models

Download Analog Devices ADF4106BRUZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.68
$ 4.875
$ 4.875
Stock
239,073
244,463
244,463
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
6 GHz
6 GHz
6 GHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4106BRUZ-R7.

Related Parts

Analog DevicesADF4157BRUZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4156BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4156BRUZ-RL7
6 GHz Fractional-N Frequency Synthesizer | IC PLL FRAC-N FREQ SYNTH 16TSSOP

Descriptions

Descriptions of Analog Devices ADF4106BRUZ-R7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Clock Generator 20MHz to 6GHz Input 325MHz Output 16-Pin TSSOP T/R
6GHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
PLL FREQUENCY SYNTHESIZER PLL Frequency Synthesizer, CMOS, PDSO16
IC PLL Frequency Synthesizer 6.0 GHz TSSOP16
PLL FREQ SYNTHESIZER SGL UP TO 325MHZ 16TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4106BRUZR7