Analog Devices ADF4107BRUZ-REEL7

Clock Generator/Frequency Synthesizer /PLL
$ 5.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4107BRUZ-REEL7.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-10.67%

CAD Models

Download Analog Devices ADF4107BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.86
$ 5.5
$ 5.5
Stock
264,706
318,133
318,133
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
PLL
Yes
Yes
Yes
Input
CMOS
CMOS
CMOS
Max Frequency
7 GHz
7 GHz
7 GHz
Number of Outputs
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4107BRUZ-REEL7.

Related Parts

Analog DevicesADF4156BRUZ
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BRUZ-R7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4106BRUZ-RL
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4107BRUZ-REEL7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
7GHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Synthesizer 1GHz to 7GHz 16-Pin TSSOP T/R
PLL, FREQUENCY SYNTHESIS, 7GHZ, TSSOP; Available until stocks are exhausted
PLL Frequency Synthesizer Single 16-Pin TSSOP T/R
CMOS TTL Clock/Frequency Synthesizer (RF) 16-TSSOP (0.173 4.40mm Width) ADF4107 clock generator ic 3V 7GHz 15mA 17mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4107BRUZ/REEL7
  • ADF4107BRUZREEL7