Analog Devices ADF4106BRU

Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP Tube
$ 2.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4106BRU.

Analog Devices

Datasheet10 pages11 years ago
Datasheet12 pages13 years ago
Datasheet12 pages15 years ago

Upverter

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-15.98%

CAD Models

Download Analog Devices ADF4106BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 3.713
$ 3.713
Stock
248,743
571,904
571,904
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Max Frequency
6 GHz
6 GHz
6 GHz
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Related Parts

Analog DevicesADF4157BRUZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesADF4156BRUZ-RL7
6 GHz Fractional-N Frequency Synthesizer | IC PLL FRAC-N FREQ SYNTH 16TSSOP
Analog DevicesADF4107BRUZ-REEL7
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Analog Devices ADF4106BRU provided by its distributors.

Clock Generator 20MHz to 6GHz-IN 325MHz-OUT 16-Pin TSSOP Tube
IC PLL FREQ SYNTHESIZER 16-TSSOP
AS6081 Certified Vendor, 1 Year Warranty
The ADF4106 frequency synthesizer can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. It consists of a low noise, digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, programmable A counter and B counter, and a dual-modulus prescaler (P/P + 1). The A (6-bit) counter and B (13-bit) counter, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R Counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). Its very high bandwidth means that frequency doublers can be eliminated in many high frequency systems, simplifying system architecture and reducing cost. ADF4106-EP Supports defense and aerospace applications (AQEC standard). Applications Broadband wireless access Satellite systems Instrumentation Wireless LANS Base stations for wireless radios

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated