Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADF4002BCPZ-RL7

Clock Generator/Frequency Synthesizer /PLL
$ 3.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4002BCPZ-RL7.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
-25.35%

CAD Models

Download Analog Devices ADF4002BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.366
$ 3.45
$ 3.45
Stock
447,863
494,632
494,632
Authorized Distributors
6
6
6
Case/Package
TSSOP
LFCSP EP
LFCSP EP
Number of Pins
20
20
20
PLL
Yes
-
-
Input
CMOS
CMOS
CMOS
Max Frequency
400 MHz
400 MHz
400 MHz
Number of Outputs
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4002BCPZ-RL7.

Related Parts

Analog DevicesADF4002BRUZ-RL7
Clock Generator 5MHz to 400MHz-IN 16-Pin TSSOP T/R / IC PLL FREQUENCY SYNTH 16-TSSOP
Analog DevicesADF4212LBRUZ
Clock Generator 10MHz to 2.4GHz-IN 188MHz-OUT 20-Pin TSSOP Tube
Analog DevicesADF4218LBRUZ
Clock Generator 10MHz to 3GHz-IN 188MHz-OUT 20-Pin TSSOP Tube
Texas InstrumentsLMX2316TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 1200MHz 16-Pin TSSOP T/R
Texas InstrumentsLMX2324TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 2000MHz 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADF4002BCPZ-RL7 provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
Phase Detector / PLL Frequency Synthesizer
Clock Generator 5MHz to 4GHz Input 20-Pin LFCSP EP T/R
400MHz LFCSP-20(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
PLL Frequency Synthesizer Single 20-Pin LFCSP EP T/R
CMOS TTL Clock/Frequency Synthesizer (RF) Phase Detector 20-WFQFN Exposed Pad CSP ADF4002 clock generator ic 3V 400MHz 5mA 6mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4002BCPZRL7