Analog Devices ADDAC85D-CBI-V

DAC 1-CHCurrent Steering 12-bit 24-Pin SBCDIP Tube
$ 199.355
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADDAC85D-CBI-V.

Augswan

Datasheet16 pages24 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADDAC85D-CBI-V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 199.355
$ 528.08
$ 528.08
Stock
72,421
72,396
72,396
Authorized Distributors
4
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
-
-
Settling Time
4 µs
5 µs
5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADDAC80D-CBI-V/+
DAC 1-CH Current Steering 12-bit 24-Pin CDIP Tube
Analog DevicesAD7845BQ
IC DAC 12BIT V-OUT 24CDIP / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesADDAC80-CBI-V
IC DAC 12BIT PARALLEL 24-CDIP / DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP

Descriptions

Descriptions of Analog Devices ADDAC85D-CBI-V provided by its distributors.

DAC 1-CHCurrent Steering 12-bit 24-Pin SBCDIP Tube
COMPLETE LOW COST 12-BIT D/A CONVERTERS
Through Hole DUAL External Internal Non-RoHS Compliant Digital to Analog Converter -55C~125C 5.72mm 0.5LSB 4mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADDAC85DCBI-V