Analog Devices AD7845BQ

IC DAC 12BIT V-OUT 24CDIP / LC2MOS Complete 12-Bit Multiplying DAC
$ 39.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7845BQ.

Upverter

Datasheet12 pages27 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7845BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.905
$ 172.303
$ 172.303
Stock
159,815
166,956
166,956
Authorized Distributors
3
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
14.25 V
-
-
Max Supply Voltage
15.75 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Related Parts

Analog DevicesAD7245AQ
D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, CDIP24
Analog DevicesAD7545ABQ
CMOS 12-Bit Buffered Multiplying DAC / DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube
Analog DevicesAD767AD
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, CDIP24

Descriptions

Descriptions of Analog Devices AD7845BQ provided by its distributors.

IC DAC 12BIT V-OUT 24CDIP / LC2MOS Complete 12-Bit Multiplying DAC
PARALLEL WORD INPUT LOADING 2.5 us SETTLING TIME 12-BIT DAC CDIP24
±14.2515.75 200kS/s 12bit 1 12 Parallel R-2R CDIP-24 Through hole mounting

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated