Analog Devices ADDAC80-CBI-V

IC DAC 12BIT PARALLEL 24-CDIP / DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADDAC80-CBI-V.

Analog Devices

Datasheet16 pages24 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices ADDAC80-CBI-V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.34
$ 35.34
Stock
151,945
48,497
48,497
Authorized Distributors
0
1
1
Case/Package
CDIP
-
-
Number of Pins
24
24
24
Number of Bits
12
-
-
Settling Time
5 µs
5 µs
5 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.25 LSB
0.25 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7845BQ
IC DAC 12BIT V-OUT 24CDIP / LC2MOS Complete 12-Bit Multiplying DAC
Analog DevicesADDAC85D-CBI-V
DAC 1-CHCurrent Steering 12-bit 24-Pin SBCDIP Tube
Analog DevicesADDAC80D-CBI-V/+
DAC 1-CH Current Steering 12-bit 24-Pin CDIP Tube

Descriptions

Descriptions of Analog Devices ADDAC80-CBI-V provided by its distributors.

IC DAC 12BIT PARALLEL 24-CDIP / DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP
Ic,D/A Converter,Single,12-Bit,Bipolar,Dip,24Pin
The ADDAC80 Series is a family of low cost 12-bit digital-to-analog converters with both a high stability voltage reference and output amplifier combined on a single monolithic chip. The ADDAC80 Series is recommended for all low cost 12-bit D/A converter applications where reliability and cost are of paramount importance.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADDAC80CBI-V
  • ADDAC80CBIV