Analog Devices 8300301JA

DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube
$ 528.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 8300301JA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 528.08
$ 199.355
$ 199.355
Stock
72,396
72,421
72,421
Authorized Distributors
1
4
4
Case/Package
CDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
-
12
12
Settling Time
5 µs
4 µs
4 µs
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.5 LSB
0.5 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7845TQ/883B
D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24
Analog DevicesAD7845TQ
LC2MOS Complete 12-Bit Multiplying DAC | IC DAC 12BIT V-OUT 24CDIP
Analog DevicesADDAC87CBI-V
IC DAC 12BIT V-OUT 24CERDIP / 12 Bit Digital to Analog Converter 1 24-CDIP

Descriptions

Descriptions of Analog Devices 8300301JA provided by its distributors.

DAC 1-CH Current Steering 12-bit 24-Pin SBCDIP Tube
PARALLEL WORD DUAL THROUGH-HOLE MILITARY digital to analog converter 125C 5.72mm 3mus 10V
MICROCIRCUITS LINEAR 12-BIT D/A CONVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8300301JA.