Analog Devices ADCMP608BKSZ-REEL7

Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator
$ 1.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP608BKSZ-REEL7.

LKR

Datasheet10 pages11 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
+39.53%

CAD Models

Download Analog Devices ADCMP608BKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.217
$ 0.91
Stock
366,974
140,584
Authorized Distributors
6
1
Case/Package
SC
SC
Number of Pins
6
6
Input Offset Voltage (Vos)
3 mV
3 mV
Propagation Delay
60 ns
60 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
45 dB
45 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP608BKSZ-REEL7.

Related Parts

Analog DevicesAD8468WBKSZ-R7
Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator
Analog DevicesMAX9030AXT+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Texas InstrumentsLPV7215MGX/NOPB
Tape & Reel (TR) LPV7215 MOS Push-Pull Rail-to-Rail e3 comparator circuit 400fA 15000ns 2mm 3mV
Texas InstrumentsLPV7215MG/NOPB
Tape & Reel (TR) LPV7215 MOS Push-Pull Rail-to-Rail e3 comparator circuit 400fA 15000ns 2mm 3mV
Texas InstrumentsLMV7235M7/NOPB
Tape & Reel (TR) LMV7235 Open-Drain Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2mm 6mV
Analog DevicesMAX9021AXK+T
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

Descriptions

Descriptions of Analog Devices ADCMP608BKSZ-REEL7 provided by its distributors.

Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator
Comparator Single R-R I/P 5.5V 6-Pin SC-70 T/R
Comparator, 1 Func, 5000uV Offset-Max, 60ns Response Time, CMOS, PDSO6
Comparator, Sc-70-6, -40 To 125Deg C; Comparator Type:Low Power; No. Of Channels:1Channels; Response Time/Propogation Delay:40Ns; Supply Voltage Range:2.5V To 5.5V; Ic Case/Package:Sc-70; No. Of Pins:6Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADCMP608BKSZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP608BKSZ-REEL7.
  • ADCMP608BKSZ-REEL7..
  • ADCMP608BKSZREEL7