Analog Devices MAX9030AXT+T

Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9030AXT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
+3.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9021AXK+T
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Texas InstrumentsLMV7271MGX
Single 1.8V Low Power Comparators with Rail-to-Rail Input 5-SC70 -40 to 85
Texas InstrumentsLMV7271MG/NOPB
Tape & Reel (TR) LMV7271 CMOS Push-Pull Rail-to-Rail e3 comparator circuit 10nA 1800ns 2mm 4mV
Texas InstrumentsLMV7275MGX/NOPB
14¦ÌA 1.8¦Ìs CMOS,Open Drain,Rail to Rail 1 3V 5.5V 4mV@ 5V 10nA@ 5V SC-70-5 , 2mm*1.25mm*900¦Ìm
Analog DevicesMAX9648AXK+T
IC COMPARATOR GP SGL SC70-5 / General-Purpose, Low-Voltage, Tiny Pack Comparators
MICROCHIP MCP6541UT-I/LT COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 5-PIN SOT-23

Descriptions

Descriptions of Analog Devices MAX9030AXT+T provided by its distributors.

Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
188ns, Micropower Comparator Family Features Single Supply with Shutdown Mode in SC70-6 Package
Ciiva
Comparator Single R-R O/P ±2.75V/5.5V 6-Pin SC-70 T/R
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING General Purpose Not Qualified General Purpose Comparator -40C~125C 100dB CMRR 100dB PSRR 4mV 2mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9030AXT-T