Analog Devices AD8468WBKSZ-R7

Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8468WBKSZ-R7.

element14 APAC

Datasheet12 pages16 years ago
Datasheet13 pages11 years ago
Datasheet12 pages11 years ago
Datasheet13 pages11 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
-15.42%

CAD Models

Download Analog Devices AD8468WBKSZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6561T-E/LT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SC-70, 5 Pins
MicrochipMCP6566T-E/LT
MCP6566 Series 5.5 V 1 pA Low Power Open-Drain Output Comparator - SOT-23-5
Analog DevicesMAX9119EXK+T
MAX9118 Series 5.5V 1 nA SMT Single Voltage Reference Comparator - SOT-353
Analog DevicesMAX9021AXK+T
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Texas InstrumentsTLV3012AIDCKR
Low-power comparator with reference (push-pull) 6-SC70 -40 to 125
Texas InstrumentsTLV3011AIDCKT
Low-power comparator with reference (open-drain) 6-SC70 -40 to 125

Descriptions

Descriptions of Analog Devices AD8468WBKSZ-R7 provided by its distributors.

Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator
Comparator Single R-R I/P 5.5V Automotive 6-Pin SC-70 T/R
ANALOG DEVICES AD8468WBKSZ-R7 COMPARATOR, SINGLE, 40NS, 6-SC-70
800μA 60ns CMOS, TTL 50mA 1-Ch 3V 5.5V 10mV@2.5V 400nA@2.5V General Purpose SC-70-6 SMD, Adhesive Mount 2mm × 1.25mm × 900μm
R-R INPUTTTL/CMOSOUT COMPARITOR; Comparator Type:High Speed; No. of Comparators:1 Comparator; Response Time:40ns; Supply Voltage Range:2.5V to 5.5V; Comparator Case Style:SC-70; No. of Pins:6Pins; IC Output Type:Rail to Rail; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017); Amplifier Case Style:SC-70; No. of Comparators:1; Output Compatibility:CMOS, TTL; Supply Current:800µA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8468WBKSZ-R7 .
  • AD8468WBKSZ-R7.