Analog Devices ADCMP602BRMZ-REEL

Comparator Single R-R I/P 5.5V 8-Pin MSOP T/R
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP602BRMZ-REEL.

Farnell

Datasheet16 pages15 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-3.26%

CAD Models

Download Analog Devices ADCMP602BRMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.72
$ 3.35
$ 3.35
Stock
257,691
265,186
265,186
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
5 ns
5 ns
5 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP602BRMZ-REEL.

Related Parts

LM393DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
LM293DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
STMicroelectronicsLM293ST
Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOP-8
STMicroelectronicsLM393ST
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOIC-8
Texas InstrumentsLMC6772AIMM/NOPB
Dual low-power, 15V comparator with open-drain output 8-VSSOP -40 to 85
STMicroelectronicsTS332IST
IC COMPARATOR R-R DUAL 8MSOP / Comparator Dual R-R I/P ±2.5V/5V 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices ADCMP602BRMZ-REEL provided by its distributors.

Comparator Single R-R I/P 5.5V 8-Pin MSOP T/R
Comparator, 3.5Ns, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices, Inc. ADCMP602BRMZ-REEL
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 8-lead MSOP and LSCFP Packages
Tape & Reel (TR) ADCMP602 CMOS TTL e3 comparator circuit 5muA 5ns 3mm 100muV
Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCMP602BRMZREEL