onsemi LM293DMR2G

LM293DMR2G Dual Comparator, Cmos/ttl O/p, 1.5US 2 - 36 V DC 8-PIN MSOP
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM293DMR2G.

HQonline

Datasheet10 pages20 years ago
Datasheet10 pages14 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-26.02%

CAD Models

Download onsemi LM293DMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

LM393DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
STMicroelectronicsLM393ST
STMicroelectronics Comparator, MSOP, SMD, Dual/Single Supply, 2-Channel
STMicroelectronicsLM293ST
Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOP-8
LM2903DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
COMPARATOR RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 105C 570mW 106.02dB 7mV
NCV2903DMR2G DUAL COMPARATOR, OPEN COLLECTOR O/P, 1.5US 2 TO 36 V DC 8-PIN MSOP

Descriptions

Descriptions of onsemi LM293DMR2G provided by its distributors.

LM293DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - MICRO-8
onsemi Comparators, MSOPencapsulation, surface mount, double/Single power supply, 2passageway
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator, Dual, Low Offset Voltage
COMPARATOR, DUAL, 1.3US, MICRO-8; Comparator Type: Precision; No. of Comparators: 2 Comparators; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V, ± 1V to ± 18V; Comparator Case Style: Micro; No. of Pins: 8Pins; IC Output

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd