STMicroelectronics LM293ST

Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOP-8
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM293ST.

SHENGYU ELECTRONICS

Datasheet21 pages10 years ago

Factory Futures

Mouser

iiiC

Verical

Inventory History

3 month trend:
+43.20%

CAD Models

Download STMicroelectronics LM293ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.155
$ 0.155
Stock
1,041,483
1,441,474
1,441,474
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

LM393DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
LM293DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
STMicroelectronicsLM393ST
STMicroelectronics Comparator, MSOP, SMD, Dual/Single Supply, 2-Channel
LM2903DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
COMPARATOR RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 105C 570mW 106.02dB 7mV
NCV2903DMR2G DUAL COMPARATOR, OPEN COLLECTOR O/P, 1.5US 2 TO 36 V DC 8-PIN MSOP

Descriptions

Descriptions of STMicroelectronics LM293ST provided by its distributors.

Dual 36 V 250 nA SMT Low Power Voltage Comparator - MSOP-8
Comparator Dual ±18V/36V 8-Pin MSOP T/R
2-Channel Op Amp 36V 5mV@30V 250nA@5V MSOP SMD, Adhesive Mount 3mm × 3mm × 850μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics