STMicroelectronics TS332IST

IC Comparator R-r Dual 8MSOP / Comparator Dual R-r I/p ±2.5V/5V 8-PIN MSOP T/r
$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS332IST.

ODG (Origin Data Global)

Datasheet27 pages13 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+260%

CAD Models

Download STMicroelectronics TS332IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-03-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS3022IST
TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8
MicrochipMCP6543-I/MS
Comparator Single R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP6541-E/MS
Comparator Single R-R I/O 5.5V Automotive 8-Pin MSOP Tube
MicrochipMCP6543-E/MS
Comparator Push-Pull 600nA RRIO CS MSOP8 | Microchip Technology Inc. MCP6543-E/MS
STMicroelectronicsTS882IST
IC COMPARATOR R-R 1.1V 8MSOP / Rail-to-rail 1.1 V dual and quad nanopower comparators
LM393DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP

Descriptions

Descriptions of STMicroelectronics TS332IST provided by its distributors.

IC COMPARATOR R-R DUAL 8MSOP / Comparator Dual R-R I/P ±2.5V/5V 8-Pin MSOP T/R
26μA 210ns Open Drain 2 1.6V 5V 5mV@ 5V 40nA@ 5V MSOP SMD mount,glue mount 3mm*3mm*860μm
Tape & Reel (TR) TS332 Open Drain 0.1muA comparator circuit 40nA 420ns 3mm 5mV
MICROPOWER COMPARATOR, MINI SOIC-8; Comparator Type: Micropower; No. of Comparators: 2 Comparators; Response Time: -; Supply Voltage Range: 1.6V to 5V; Comparator Case Style: Mini SOIC; No. of Pins: 8Pins; IC Output Type: Open Drain; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017); No. of Comparators: 2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics