Analog Devices ADCMP393ARUZ-RL7

IC COMPARATOR QUAD RRO 14TSSOP / Comparator General Purpose Rail-to-Rail 14-TSSOP
$ 0.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCMP393ARUZ-RL7.

Analog Devices

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-18.91%

Alternate Parts

Price @ 1000
$ 0.788
$ 0.932
Stock
264,075
270,665
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
74 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
36.8 µA
36.8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCMP393ARUZ-RL7.

Related Parts

Analog DevicesMAX9024AUD+
Analog Comparators Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
MicrochipMCP6544-E/ST
Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP
MicrochipMCP6564-E/ST
Comparator Quad R-R I/P 5.5V Automotive 14-Pin TSSOP Tube / IC COMP QUAD 1.8V PP 14-TSSOP
MicrochipMCP6544-I/ST
Comparator Quad R-R I/O 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100
Analog DevicesMAX9034AUD+T
Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX9034AUD+
Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators

Descriptions

Descriptions of Analog Devices ADCMP393ARUZ-RL7 provided by its distributors.

IC COMPARATOR QUAD RRO 14TSSOP / Comparator General Purpose Rail-to-Rail 14-TSSOP
Tape & Reel (TR) ADCMP393 Rail-to-Rail 0.08muA comparator circuit 30nA 4900ns 5mm 4mV
Rail to Rail 4 2.3V 5.5V 2.5mV 30nA TSSOP-14 , 5mm*4.4mm*1mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated