Analog Devices MAX9034AUD+

Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9034AUD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

Jameco

DigiKey

Inventory History

3 month trend:
-1.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9024AUD+
Analog Comparators Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesADCMP393ARUZ
26.8¦ÌA Rail to Rail 4 2.3V 5.5V 2.5mV 30nA TSSOP-14 5mm*4.4mm*1mm
Analog DevicesADCMP393ARUZ-RL7
IC COMPARATOR QUAD RRO 14TSSOP / Comparator General Purpose Rail-to-Rail 14-TSSOP
STMicroelectronicsTS334IPT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronicsTS884IPT
TS884 Series 5.5 V 10 pA SMT Quad General Purpose Comparator - TSSOP-14
MicrochipMCP6544-E/ST
Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP

Descriptions

Descriptions of Analog Devices MAX9034AUD+ provided by its distributors.

Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Quad nanopower, small size comparator with push-pull output 14-TSSOP -40 to 125
188ns, Micropower Comparator Family Features Single Supply with Shutdown Mode in SC70-6 Package
Ciiva
Comparator Quad R-R O/P ±2.75V/5.5V 14-Pin TSSOP
Tube MAX9034 CMOS Rail-to-Rail TTL 0.08muA comparator circuit 8nA 228ns 5.1mm 4mV
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
COMPARATOR, QUAD, 188NS, TSSOP; Comparator Type: Low Power; No. of Comparators: 4 Comparators; Response Time: 188ns; Supply Voltage Range: 2.5V to 5.5V, ± 1.25V to ± 2.75V; Comparator Case Style: TSSOP; No. of Pins: 14Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated