Analog Devices ADCLK944BCPZ-WP

2.5 V/3.3 V, Four LVPECL Outputs, SiGe Clock Fanout Buffer
$ 5.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK944BCPZ-WP.

LKR

Datasheet12 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-2.59%

CAD Models

Download Analog Devices ADCLK944BCPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.807
$ 6.14
$ 6.14
Stock
111,248
173,964
173,964
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
7 GHz
7 GHz
7 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK944BCPZ-WP.

Related Parts

Analog DevicesADCLK925BCPZ-WP
IC CLK BUFFER 1:2 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:2 7.5 GHz 16-VFQFN Exposed Pad, CSP
Analog DevicesADCLK905BCPZ-WP
Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray
Analog DevicesADCLK925BCPZ-R7
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin LFCSP EP T/R
Analog DevicesADCLK905BCPZ-R7
Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R
Analog DevicesADCLK905BCPZ-R2
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP / Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP

Descriptions

Descriptions of Analog Devices ADCLK944BCPZ-WP provided by its distributors.

2.5 V/3.3 V, Four LVPECL Outputs, SiGe Clock Fanout Buffer
Low Skew Clock Driver, 944 Series, 8 True Output(s), 0 Inverted Output(s), Bipolar
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin LFCSP EP Tray
CML CMOS LVDS LVPECL ADCLK944 16-WFQFN Exposed Pad CSP PRODUCTION (Last Updated: 1month ago) clock driver 3.1mm 165mA 130ps 7GHz
Ic/Clk Fanout Buf/2.375V-3.63V/Lfcsp-Wq; Clock Ic Type:Fanout Clock Buffer; Frequency:7Ghz; No. Of Outputs:4Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.63V; Clock Ic Case Style:Lfcsp-Wq; No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices, Inc. ADCLK944BCPZ-WP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCLK944BCPZWP