Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADCLK925BCPZ-R7

Clock Buffer/Driver, Data IC 1: 2 7.5GHz 16-VFQFN Exposed Pad, CSP
$ 12.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADCLK925BCPZ-R7.

Factory Futures

Datasheet16 pages19 years ago

Analog Devices

element14 APAC

Farnell

Inventory History

3 month trend:
+1041%

CAD Models

Download Analog Devices ADCLK925BCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.45
$ 11.315
$ 11.315
Stock
277,058
141,825
141,825
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
7.5 GHz
7.5 GHz
7.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADCLK925BCPZ-R7.

Related Parts

Analog DevicesADCLK905BCPZ-WP
IC CLK BUFFER 1:1 7.5GHZ 16LFCSP "Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP"
Analog DevicesADCLK944BCPZ-WP
Fanout Clock Buffer Ic, 2.375V-3.63V; |Analog Devices, Inc. ADCLK944BCPZ-WP
Analog DevicesADCLK944BCPZ-R7
2.5 V/3.3 V, Four LVPECL Outputs, SiGe Clock Fanout Buffer

Descriptions

Descriptions of Analog Devices ADCLK925BCPZ-R7 provided by its distributors.

Clock Buffer/Driver, Data IC 1:2 7.5GHz 16-VFQFN Exposed Pad, CSP
Low Skew Clock Driver, 925 Series, 2 True Output(s), 0 Inverted Output(s), Bipolar
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin LFCSP EP T/R
IC, Clock Buffer, ECL, SiGe, 1:2, 7.5GHz, 16-LFCSP-VQ, SMD
The ADCLK905 (one input, one output), ADCLK907 (dual one input, one output), and ADCLK925 (one input, two outputs) are ultrafast clock/data buffers fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. The ADCLK905/ADCLK907/ADCLK925 feature full-swing emitter coupled logic (ECL) output drivers. For PECL (positive ECL) operation, bias VCC to the positive supply and VEE to ground. For NECL (negative ECL) operation, bias VCC to ground and VEE to the negative supply. The buffers offer 95 ps propagation delay, 7.5 GHz toggle rate, 10 Gbps data rate, and 60 fs random jitter (RJ). The inputs have center-tapped, 100 O, on-chip termination resistors. A VREF pin is available for biasing ac-coupled inputs. The ECL output stages are designed to directly drive 800 mV each side into 50 O terminated to VCC - 2 V for a total differential output swing of 1.6 V. The ADCLK905/ADCLK907/ADCLK925 are available in 16-lead LFCSP packages. Applications Clock and data signal restoration and level shifting Automatic test equipment (ATE) High speed instrumentation High speed line receivers Threshold detection Converter clocking

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCLK925BCPZ-R7 .